2903803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903803

DigiKey Part Number
2903803-ND
Manufacturer
Manufacturer Product Number
2903803
Description
INTERFACE MOD HDR 50POS 14-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
-
Voltage - Rated
60VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
4.248" (107.90mm)
Width
2.839" (72.11mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.700.48000kr.700.48
Manufacturers Standard Package
Unit Price without VAT:kr.700.48000
Unit Price with VAT:kr.875.60000