2903337 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 105
Unit Price: kr.79.82000
Datasheet
General Purpose Relay SPDT (1 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

2903337

DigiKey Part Number
277-10089-ND
Manufacturer
Manufacturer Product Number
2903337
Description
RELAY GEN PURP SPDT 50MA 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903337 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
33 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
727 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes