
| 2901000 | |
|---|---|
| DigiKey Part Number | 2901000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2901000 | 
| Description | FUSE BRD MNT 6.3A 250VAC/VDC RAD | 
| Customer Reference | |
| Detailed Description | 6.3 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | - | |
| Operating Temperature | - | |
| Color | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark