2900363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2900363
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2900363

DigiKey Part Number
277-14779-ND
Manufacturer
Manufacturer Product Number
2900363
Description
SSR RELAY SPST-NO 50MA 4.5-6V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
2900363 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
4.5 V ~ 6 V
Load Current
50 mA
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Approval Agency
CE, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.343.04000kr.3,430.40
Manufacturers Standard Package
Unit Price without VAT:kr.343.04000
Unit Price with VAT:kr.428.80000