
2313410 | |
|---|---|
DigiKey Part Number | 2313410-ND |
Manufacturer | |
Manufacturer Product Number | 2313410 |
Description | CBL FIBER OPTIC 230UM DUPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode, Duplex 230µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | - | |
Core Diameter | 200µm | |
Cladding Diameter | 230µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |

