QUINT-90 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866682

DigiKey Part Number
277-6987-ND
Manufacturer
Manufacturer Product Number
2866682
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
2866682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm)
Approval Agency
CB, cULus, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,203.28000kr.5,203.28
Manufacturers Standard Package
Unit Price without VAT:kr.5,203.28000
Unit Price with VAT:kr.6,504.10000