2866488 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 63
Unit Price: kr.1,289.16000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.188.99000
Datasheet
TRIO40 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866488

DigiKey Part Number
277-2147-ND
Manufacturer
Manufacturer Product Number
2866488
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
2866488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-25°C ~ 70°C
Features
IP20, Universal Input
Size / Dimension
4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Approval Agency
cULus, cURus, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes