Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861399

DigiKey Part Number
277-3176-ND
Manufacturer
Manufacturer Product Number
2861399
Description
OUTPUT MODULE 1 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861399 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.199 lb (90.26 g)
Number of Outputs and Type
1 - Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,009.02000kr.2,009.02
Manufacturers Standard Package
Unit Price without VAT:kr.2,009.02000
Unit Price with VAT:kr.2,511.27500