Temperature Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861328

DigiKey Part Number
277-3001-ND
Manufacturer
Manufacturer Product Number
2861328
Description
TEMP CTRL MOD 2 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861328 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Features
RTD
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Temperature Control Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
ATEX, cUL, cULus, GL, UL
Number of Inputs and Type
2 - Analog
Weight
0.148 lb (67.13 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,594.53000kr.3,594.53
Manufacturers Standard Package
Unit Price without VAT:kr.3,594.53000
Unit Price with VAT:kr.4,493.16250