
2856582 | |
---|---|
DigiKey Part Number | 277-14737-ND |
Manufacturer | |
Manufacturer Product Number | 2856582 |
Description | TVS DEVICE SURGE ARRESTER DIN RL |
Customer Reference | |
Detailed Description | TVS Device Circuit Rail, Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2856582 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Clamping | - | |
Technology | - | |
Applications | - | |
Mounting Type | Rail, Channel | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.881.28000 | kr.881.28 |
Unit Price without VAT: | kr.881.28000 |
---|---|
Unit Price with VAT: | kr.1,101.60000 |