



2834562 | |
|---|---|
DigiKey Part Number | 277-9345-ND |
Manufacturer | |
Manufacturer Product Number | 2834562 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
EDA/CAD Models | 2834562 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -25°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 1263 Ohms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 19 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903334 | Phoenix Contact | 3.758 | 277-10086-ND | kr.9.80000 | Direct |


