2833518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2833518
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2833518

DigiKey Part Number
277-4868-ND
Manufacturer
Manufacturer Product Number
2833518
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2833518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.