2814731 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: kr.1,705.74000
Datasheet
Current Transducer 0 ~ 11A Input ±10VDC, 0 ~ 20mA Output 20 ~ 30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814731

DigiKey Part Number
277-5056-ND
Manufacturer
Manufacturer Product Number
2814731
Description
TRANSDUCER CURRENT 20-30VDC
Customer Reference
Detailed Description
Current Transducer 0 ~ 11A Input ±10VDC, 0 ~ 20mA Output 20 ~ 30VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2814731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Current Transducer
Input Range
0 ~ 11A
Output
±10VDC, 0 ~ 20mA
Isolation
300VAC (Working), 4000VAC (Test)
Response Time
40ms, 330ms
Accuracy
-
Voltage - Supply
20 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes