1811161 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 757
Unit Price: kr.37.85000
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811161

DigiKey Part Number
1811161-ND
Manufacturer
Manufacturer Product Number
1811161
Description
TERM BLOCK PLUG 4POS 2.50MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
IDC
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Current - IEC
2A
Part Status
Obsolete
Voltage - IEC
160 V
Type
Plug, Female Sockets
Current - UL
2 A
Number of Positions
4
Voltage - UL
50 V
Positions Per Level
4
Wire Gauge or Range - AWG
26 AWG
Number of Levels
1
Wire Gauge or Range - mm²
0.14mm²
Pitch
0.098" (2.50mm)
Color
Black
Plug Wire Entry
180°
Contact Mating Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1881341Phoenix Contact757277-1432-NDkr.37.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes