Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2763701

DigiKey Part Number
2763701-ND
Manufacturer
Manufacturer Product Number
2763701
Description
CONN BNC ATTACH PLUG FML-ML
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
BNC
Energy
-
Cord Length
-
Approval Agency
GOST
Features
-
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,489.39000kr.1,489.39
Manufacturers Standard Package
Unit Price without VAT:kr.1,489.39000
Unit Price with VAT:kr.1,861.73750