
2757144 | |
|---|---|
DigiKey Part Number | 2757144-ND |
Manufacturer | |
Manufacturer Product Number | 2757144 |
Description | HOUSING PLSTC GRN 3.11"LX1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 1.575" W x 4.496" H (79.00mm x 40.00mm x 114.20mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 12 | |
For Use With/Related Products | 40mm Wide Housing | |
Size / Dimension | 3.110" L x 1.575" W x 4.496" H (79.00mm x 40.00mm x 114.20mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.437.76000 | kr.437.76 |
| Unit Price without VAT: | kr.437.76000 |
|---|---|
| Unit Price with VAT: | kr.547.20000 |


