
2757063 | |
|---|---|
DigiKey Part Number | 2757063-ND |
Manufacturer | |
Manufacturer Product Number | 2757063 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 1.083" W x 3.366" H (79.00mm x 27.50mm x 85.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 6 | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | 3.110" L x 1.083" W x 3.366" H (79.00mm x 27.50mm x 85.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.47000 | kr.196.47 |
| Unit Price without VAT: | kr.196.47000 |
|---|---|
| Unit Price with VAT: | kr.245.58750 |











