
2702904 | |
|---|---|
DigiKey Part Number | 277-2702904-ND |
Manufacturer | |
Manufacturer Product Number | 2702904 |
Description | MANAGED SWITCH 2000, 16 RJ45 POR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702904 Models |
Category | Copper Ports 16 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 57V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 16 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,915.48000 | kr.6,915.48 |
| Unit Price without VAT: | kr.6,915.48000 |
|---|---|
| Unit Price with VAT: | kr.8,644.35000 |




