2702482
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702482

DigiKey Part Number
2702482-ND
Manufacturer
Manufacturer Product Number
2702482
Description
LED MOD COOL WHT RECT 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Datasheet
 Datasheet
EDA/CAD Models
2702482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1680lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
85°, 95°
Features
IP67, With Connector
Size / Dimension
540.00mm L x 40.00mm W
Height
30.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,274.50000kr.3,274.50
Manufacturers Standard Package
Unit Price without VAT:kr.3,274.50000
Unit Price with VAT:kr.4,093.12500