Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701425

DigiKey Part Number
2701425-ND
Manufacturer
Manufacturer Product Number
2701425
Description
CONTROL LOGIC 6 IN 4 OUT 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
3 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
USB, Option Cards Available
Memory Size
-
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Controller, nanoLC Module, Operator Panel, Simulator Cards
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Software
nanoNavigator
Approval Agency
UL
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,724.49000kr.2,724.49
Manufacturers Standard Package
Unit Price without VAT:kr.2,724.49000
Unit Price with VAT:kr.3,405.61250