
2701399 | |
|---|---|
DigiKey Part Number | 2701399-ND |
Manufacturer | |
Manufacturer Product Number | 2701399 |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Option Cards Available |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit: Cable, Controller, nanoLC Module, Operator Panel, Simulator Cards |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Number of Inputs and Type 6 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 4 - Solid State | Software nanoNavigator |
Expandable 3 Modules Max | Approval Agency UL |
Voltage - Supply 24VDC | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,825.68000 | kr.3,825.68 |
| Unit Price without VAT: | kr.3,825.68000 |
|---|---|
| Unit Price with VAT: | kr.4,782.10000 |


