
2701030 | |
|---|---|
DigiKey Part Number | 277-2659-ND |
Manufacturer | |
Manufacturer Product Number | 2701030 |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | 3 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Option Cards Available | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | nanoNavigator | |
Approval Agency | UL | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,397.53000 | kr.1,397.53 |
| 10 | kr.1,163.29500 | kr.11,632.95 |
| 25 | kr.1,089.86640 | kr.27,246.66 |
| 50 | kr.1,041.58080 | kr.52,079.04 |
| Unit Price without VAT: | kr.1,397.53000 |
|---|---|
| Unit Price with VAT: | kr.1,746.91250 |


