
2701027 | |
|---|---|
DigiKey Part Number | 277-7226-ND |
Manufacturer | |
Manufacturer Product Number | 2701027 |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701027 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Option Cards Available |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Number of Inputs and Type 6 - Digital | Software nanoNavigator |
Number of Outputs and Type 4 - Solid State | Approval Agency UL |
Expandable 3 Modules Max | Weight 0.673 lb (305.27 g) |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,049.32000 | kr.1,049.32 |
| Unit Price without VAT: | kr.1,049.32000 |
|---|---|
| Unit Price with VAT: | kr.1,311.65000 |


