Image for 2700483 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700483

DigiKey Part Number
277-2700483-ND
Manufacturer
Manufacturer Product Number
2700483
Description
ACOUSTIC ELEMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Adjustable Volume
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Audible
Multiple
Manufacturer
Phoenix Contact
Voltage - Supply
24VAC/DC
Series
Features
Adjustable Volume
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-30°C ~ 50°C
Type
Acoustic Element
Base Product Number
Number of Stacks
1
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.732.52000kr.732.52
Manufacturers Standard Package
Unit Price without VAT:kr.732.52000
Unit Price with VAT:kr.915.65000