Similar

2700464 | |
|---|---|
DigiKey Part Number | 277-7313-ND |
Manufacturer | |
Manufacturer Product Number | 2700464 |
Description | CONTROL LOGIC 8 IN 4 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2700464 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Option Cards Available |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Obsolete | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Software nanoNavigator |
Number of Outputs and Type 4 - Relay | Approval Agency UL |
Expandable 3 Modules Max | Weight 0.719 lb (326.13 g) |
Voltage - Supply 24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC6A-D16R1CEE | IDEC | 19 | 1885-1193-ND | kr.3,733.82000 | Similar |



