
2700139 | |
|---|---|
DigiKey Part Number | 277-12045-ND |
Manufacturer | |
Manufacturer Product Number | 2700139 |
Description | ACOUSTIC ELEMENT SIREN |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
Category | Function - Audible Alternating, Continuous |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Obsolete | Weight 0.234 lb (106.14 g) |
Type Acoustic Element | Base Product Number |
Number of Stacks 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2702998 | Phoenix Contact | 1 | 277-2702998-ND | kr.617.58000 | Similar |


