
2700129 | |
|---|---|
DigiKey Part Number | 277-12031-ND |
Manufacturer | |
Manufacturer Product Number | 2700129 |
Description | OPTICAL ELEMENT CLEAR DBL FLASH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear LED |
Datasheet | Datasheet |
EDA/CAD Models | 2700129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Clear | |
Function - Lighting | Double Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.159 lb (72.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,842.53000 | kr.1,842.53 |
| Unit Price without VAT: | kr.1,842.53000 |
|---|---|
| Unit Price with VAT: | kr.2,303.16250 |

