
2700091 | |
|---|---|
DigiKey Part Number | 277-12039-ND |
Manufacturer | |
Manufacturer Product Number | 2700091 |
Description | CONNECTION BASE WITH END COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2700091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | 0.166 lb (75.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.44000 | kr.293.44 |
| Unit Price without VAT: | kr.293.44000 |
|---|---|
| Unit Price with VAT: | kr.366.80000 |


