
2318127 | |
|---|---|
DigiKey Part Number | 2318127-ND |
Manufacturer | |
Manufacturer Product Number | 2318127 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2318127 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 16, 16 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.75000 | kr.281.75 |
| Unit Price without VAT: | kr.281.75000 |
|---|---|
| Unit Price with VAT: | kr.352.18750 |



