
2310581 | |
|---|---|
DigiKey Part Number | 2310581-ND |
Manufacturer | |
Manufacturer Product Number | 2310581 |
Description | INTERFACE MODULE 10-24AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Spring Connection To 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | - | |
Control Side Cable Retainer | - | |
Features | Fuses, LED | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 80°C | |
Length | 4.409" (111.99mm) | |
Width | 1.575" (40.01mm) | |
Wire Gauge | 10-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,421.96700 | kr.14,219.67 |
| Unit Price without VAT: | kr.1,421.96700 |
|---|---|
| Unit Price with VAT: | kr.1,777.45875 |

