Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289609

DigiKey Part Number
2289609-ND
Manufacturer
Manufacturer Product Number
2289609
Description
CABLE ASSEMBLY INTERFACE 19.69'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
2289609 Models
Product Attributes
Filter Similar Products
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
50, 50
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Active
For Use With/Related Products
Phoenix Contact Varioface Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,140.53000kr.1,140.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,140.53000
Unit Price with VAT:kr.1,425.66250
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 2
Unit Price: kr.566.39000
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 48
Unit Price: kr.618.82000
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: kr.657.86000
CABLE ASSEMBLY INTERFACE 8.2'
In-Stock: 0
Unit Price: kr.785.03000
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 8
Unit Price: kr.756.19000