


2203892 | |
|---|---|
DigiKey Part Number | 277-18172-ND |
Manufacturer | |
Manufacturer Product Number | 2203892 |
Description | FILLER PLUGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.889" L x 0.787" W x 0.276" H (22.50mm x 20.00mm x 7.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 20mm Wide Housing | |
Size / Dimension | 0.889" L x 0.787" W x 0.276" H (22.50mm x 20.00mm x 7.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.11.86200 | kr.118.62 |
| Unit Price without VAT: | kr.11.86200 |
|---|---|
| Unit Price with VAT: | kr.14.82750 |

