5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202332

DigiKey Part Number
2202332-ND
Manufacturer
Manufacturer Product Number
2202332
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2202332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
-
Current - IEC
8A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.22.31040kr.1,115.52
Manufacturers Standard Package
Unit Price without VAT:kr.22.31040
Unit Price with VAT:kr.27.88800