
2201846 | |
|---|---|
DigiKey Part Number | 277-10464-ND |
Manufacturer | |
Manufacturer Product Number | 2201846 |
Description | ELECTRONIC HOUSING COVER CAP |
Customer Reference | |
Detailed Description | Plastic, ABS Filler Plug 0.689" W (17.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201846 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filler Plug | |
Features | Vented | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 0.689" W (17.50mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.10800 | kr.20.54 |
| 10 | kr.3.83600 | kr.38.36 |
| 25 | kr.3.68240 | kr.92.06 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |












