Plastic, ABS Housing 1.378" W (35.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201750

DigiKey Part Number
277-10418-ND
Manufacturer
Manufacturer Product Number
2201750
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 1.378" W (35.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Features
-
For Use With/Related Products
35mm Wide Housing
Size / Dimension
1.378" W (35.00mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 2
Unit Price: kr.25.91000