
2201742 | |
|---|---|
DigiKey Part Number | 277-10410-ND |
Manufacturer | |
Manufacturer Product Number | 2201742 |
Description | ELECTRONIC HOUSING BASE |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.756" W (70.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201742 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | Vented | |
For Use With/Related Products | 70mm Wide Housing | |
Size / Dimension | 2.756" W (70.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.61000 | kr.30.61 |
| 5 | kr.29.41000 | kr.147.05 |
| Unit Price without VAT: | kr.30.61000 |
|---|---|
| Unit Price with VAT: | kr.38.26250 |












