
2201456 | |
|---|---|
DigiKey Part Number | 277-10404-ND |
Manufacturer | |
Manufacturer Product Number | 2201456 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 5 | kr.11.09800 | kr.55.49 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |


