Metal, Aluminum Panel, Side Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200972

DigiKey Part Number
2200972-ND
Manufacturer
Manufacturer Product Number
2200972
Description
PANEL MOUNT BASE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Side Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UM Series
Size / Dimension
-
Color
Black
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.60000kr.45.60
Manufacturers Standard Package
Unit Price without VAT:kr.45.60000
Unit Price with VAT:kr.57.00000