
2200664 | |
---|---|
DigiKey Part Number | 277-10390-ND |
Manufacturer | |
Manufacturer Product Number | 2200664 |
Description | ELECTRONIC HOUSING BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 3.543" W (90.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200664 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 90mm Wide Housing | |
Size / Dimension | 3.543" W (90.00mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.73000 | kr.25.73 |
Unit Price without VAT: | kr.25.73000 |
---|---|
Unit Price with VAT: | kr.32.16250 |
