2017208 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 47
Unit Price: kr.63.02000
Datasheet
Image for 2017208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017208

DigiKey Part Number
2017208-ND
Manufacturer
Manufacturer Product Number
2017208
Description
CONN TERM BLK FEED THRU 16-24AWG
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Tab
Current - IEC
40 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes