1996032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996032

DigiKey Part Number
1996032-ND
Manufacturer
Manufacturer Product Number
1996032
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1996032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
15mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.780" (19.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.79000kr.49.79
10kr.46.75000kr.467.50
25kr.34.80920kr.870.23
Unit Price without VAT:kr.49.79000
Unit Price with VAT:kr.62.23750