



1990892 | |
|---|---|
DigiKey Part Number | 277-14519-ND |
Manufacturer | |
Manufacturer Product Number | 1990892 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.81000 | kr.43.81 |
| 10 | kr.31.06000 | kr.310.60 |
| 25 | kr.27.30760 | kr.682.69 |
| 50 | kr.25.00120 | kr.1,250.06 |
| 120 | kr.22.68192 | kr.2,721.83 |
| 360 | kr.20.55322 | kr.7,399.16 |
| 600 | kr.19.80373 | kr.11,882.24 |
| 1.080 | kr.19.09368 | kr.20,621.17 |
| Unit Price without VAT: | kr.43.81000 |
|---|---|
| Unit Price with VAT: | kr.54.76250 |

