1989926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989926

DigiKey Part Number
1989926-ND
Manufacturer
Manufacturer Product Number
1989926
Description
TERM BLOCK 20POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1989926 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
20
Pitch
0.098" (2.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
2 A
Voltage
300 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 85°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.90000kr.24.90
10kr.17.78900kr.177.89
Unit Price without VAT:kr.24.90000
Unit Price with VAT:kr.31.12500