



1988833 | |
|---|---|
DigiKey Part Number | 277-1767-ND |
Manufacturer | |
Manufacturer Product Number | 1988833 |
Description | TERM BLOCK 5POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988833 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Mating Orientation 45° (135°) Angle with Board | Screw Thread M2.6 |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.53400 | kr.125.34 |
| 25 | kr.10.93280 | kr.273.32 |
| 50 | kr.9.91960 | kr.495.98 |
| 100 | kr.9.06940 | kr.906.94 |
| 300 | kr.8.02813 | kr.2,408.44 |
| 500 | kr.7.65390 | kr.3,826.95 |
| 1.000 | kr.7.23863 | kr.7,238.63 |
| 5.000 | kr.6.58929 | kr.32,946.45 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |











