1985771 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 490
Unit Price: kr.6.13000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 590
Unit Price: kr.6.36000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.1.76080
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 692
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.637
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.2.85000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1985771

DigiKey Part Number
1985771-ND
Manufacturer
Manufacturer Product Number
1985771
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Cream
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.18.13240kr.906.62
Manufacturers Standard Package
Unit Price without VAT:kr.18.13240
Unit Price with VAT:kr.22.66550