
1969441 | |
|---|---|
DigiKey Part Number | 1969441-ND |
Manufacturer | |
Manufacturer Product Number | 1969441 |
Description | TERM BLOCK PLUG 9POS 10.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1969441 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 55 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Male Pins | Color Green |
Number of Positions 9 | Contact Mating Finish Silver |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M4 |
Pitch 0.400" (10.16mm) | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.094" (27.80mm) |
Current - IEC 76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.357.87160 | kr.17,893.58 |
| Unit Price without VAT: | kr.357.87160 |
|---|---|
| Unit Price with VAT: | kr.447.33950 |













