11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963625

DigiKey Part Number
1963625-ND
Manufacturer
Manufacturer Product Number
1963625
Description
TERM BLOCK HDR 11POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1963625 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
4A
Voltage - IEC
160 V
Current - UL
4 A
Voltage - UL
125 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.398" (10.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.33.68440kr.1,684.22
Manufacturers Standard Package
Unit Price without VAT:kr.33.68440
Unit Price with VAT:kr.42.10550