Similar
Similar
Similar
Similar

1927535 | |
|---|---|
DigiKey Part Number | 1927535-ND |
Manufacturer | |
Manufacturer Product Number | 1927535 |
Description | TERM BLOCK HDR 6POS 5MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.114" (2.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.350" (8.89mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1836382 | Phoenix Contact | 47 | 277-16336-ND | kr.3.52000 | Similar |
| 14120616002000 | HARTING | 0 | 14120616002000-ND | kr.2.20020 | Similar |
| 691312510006 | Würth Elektronik | 516 | 732-2068-ND | kr.0.90000 | Similar |
| 691313710006 | Würth Elektronik | 135 | 732-2803-ND | kr.1.03000 | Similar |
| OSTOQ065351 | On Shore Technology Inc. | 0 | OSTOQ065351-ND | kr.0.28934 | Similar |







