Similar
Similar
Similar
Similar
Similar
Similar

1902741 | |
|---|---|
DigiKey Part Number | 277-14333-ND |
Manufacturer | |
Manufacturer Product Number | 1902741 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.114" (2.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.350" (8.89mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757242 | Phoenix Contact | 35.941 | 277-1106-ND | kr.3.59000 | Similar |
| 1954919 | Phoenix Contact | 445 | 277-6493-ND | kr.4.42000 | Similar |
| 14120217002000 | HARTING | 0 | 14120217002000-ND | kr.7.52450 | Similar |
| 1776038-2 | TE Connectivity AMP Connectors | 0 | 1776038-2-ND | kr.3.77437 | Similar |
| 691313510002 | Würth Elektronik | 2.835 | 732-2070-ND | kr.2.12000 | Similar |



































