
1886663 | |
|---|---|
DigiKey Part Number | 1886663-ND |
Manufacturer | |
Manufacturer Product Number | 1886663 |
Description | CONN HOOD TOP ENTRY M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1886663 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.370" L x 1.299" W x 2.953" H (111.00mm x 33.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.301.78000 | kr.301.78 |
| Unit Price without VAT: | kr.301.78000 |
|---|---|
| Unit Price with VAT: | kr.377.22500 |

